R413I2150JE00M

R413I2150JE00M
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Кратность заказа 200 шт.
от 1200 шт.84 руб.
от 1800 шт.71 руб.
200 шт. на сумму 24 000 руб.
Плати частями
от 6 000 руб. × 4 платежа
Номенклатурный номер: 8031563787
Бренд: Kemet Electronics

Описание

Other\Electronics\Components
R41 & R46 Series Film Capacitors KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

Технические параметры

Brand: KEMET
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Capacitance: 0.015 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 1750
Lead Diameter: 0.6 mm
Lead Spacing: 15 mm
Lead Style: Straight
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: X1, Y2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Metallized Polypropylene Capacitor
Voltage Rating AC: 300 VAC
Voltage Rating DC: 1 kVDC

Техническая документация

Datasheet
pdf, 998 КБ