L65DR12L, PMI Round .315" LED 12V Leads Red

Фото 1/2 L65DR12L, PMI Round .315" LED 12V Leads Red
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 6 недель
640 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031567627
Артикул: L65DR12L

Описание

Optoelectronics\Panel Indicators Pilot Lights\Led Panel Mount Indicators
LED Panel Indicator Red Diffused 30В° 12V 10mA PC Pin

Технические параметры

Current 10mA
ECCN EAR99
HTSUS 8541.40.2000
Lamp Color Red
Lens Color Red
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Lens Transparency Diffused
Millicandela Rating 30mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Panel Cutout Dimensions 0.315"" (8.00mm)
Panel Cutout Shape Round
Ratings DC
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style PC Pin
Type LED
Viewing Angle 30В°
Voltage 12V
Wavelength - Peak 622nm
Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 10 mA
Illumination Color: Red
LED Size: 5 mm
Lens Color/Style: Diffused
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 30 mcd
Manufacturer: VCC
Mounting Hole Size: 8 mm
Mounting Style: Panel
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 12 V
Viewing Angle: 30 deg
Wavelength/Color Temperature: 627 nm

Техническая документация

Datasheet
pdf, 775 КБ
Datasheet
pdf, 416 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.