Q8F1BXXB110E, Panel Mount LED Indicator - 8mm - Blue - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67

Q8F1BXXB110E, Panel Mount LED Indicator - 8mm - Blue - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 6 недель
8 000 руб.
от 10 шт.6 440 руб.
от 25 шт.4 710 руб.
1 шт. на сумму 8 000 руб.
Плати частями
от 2 000 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031574167
Артикул: Q8F1BXXB110E
Бренд: APEM Components

Описание

Optoelectronics\Panel Indicators Pilot Lights\Led Panel Mount Indicators
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Apem
Factory Pack Quantity: 25
Illumination Color: Blue
IP Rating: IP67
LED Size: 5 mm
Lens Color/Style: Clear
Lens Color: Clear
Luminous Intensity: 50 mcd
Manufacturer: Apem
Mounting Hole Size: 8 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Quick Connect
Vf - Forward Voltage: 3.3 V
Viewing Angle: 100 deg

Техническая документация

Datasheet
pdf, 5805 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.