766163220GP, 15 Resistor Isolated Network - 22 ohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Bulk Pkg
490 руб.
Кратность заказа 49 шт.
от 147 шт. —
430 руб.
от 294 шт. —
372 руб.
49 шт.
на сумму 24 010 руб.
Плати частями
от 6 004 руб. × 4 платежа
от 6 004 руб. × 4 платежа
Описание
Resistors\Fixed Resistors\Resistor Networks Arrays
Res Thick Film NET 22 Ohm 2% 1.8W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Технические параметры
Case Size per Element | NOT REQUIRED |
Case Style | Ceramic |
Circuit Designator | ISOL |
Construction | Rectangular |
Failure Rate | Not Required |
Military Standard | Not Required |
Mounting Style | Surface Mount |
No. of Terminals | 16 |
Operating Temp Range | -55C to 125C |
Package / Case | SOGN |
Package Type | SOGN |
Packaging | Bulk |
Power Rating Per Resistor | 0.24(W) |
Product Depth (mm) | 6(mm) |
Product Height (mm) | 1.37(mm) |
Product Length (mm) | 9.9(mm) |
Rad Hardened | No |
Seated Plane Height | 1.55(mm) |
Technology | Thick Film |
Temperature Coefficient | '±200(ppm/°C)' |
Temperature Range @ Derated Power | 70 TO 125 |
Terminal Pitch | 1.27(mm) |
Termination Style | Gull Wing |
Техническая документация
Документация
pdf, 346 КБ