NHD-0220CW-AB3, 2x20 Blue Slim Character OLED - 2x20 pixels - 2.4V ~5.5V - 4/8-bit Parallel, SPI, I2C - Controller:US2066 - 1 x ...

NHD-0220CW-AB3, 2x20 Blue Slim Character OLED - 2x20 pixels - 2.4V ~5.5V - 4/8-bit Parallel, SPI, I2C - Controller:US2066 - 1 x ...
Изображения служат только для ознакомления,
см. техническую документацию
580 шт., срок 6 недель
10 380 руб.
от 5 шт.8 430 руб.
от 10 шт.7 800 руб.
1 шт. на сумму 10 380 руб.
Плати частями
от 2 595 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031604503
Артикул: NHD-0220CW-AB3
Бренд: Newhaven Display

Описание

Displays\Oled Displays\Oled Character Modules
Slim OLED Character Displays Newhaven Display Slim OLED Character Displays are self-contained Display Modules that include all required logic in a compact 5mm thick package. These Slim OLED Character Displays are available in 2x16, 2x20, and 4x20 character formats. Color options for the Slim OLED Character Displays include White, Red, Green, Blue, and Yellow, in all display sizes.

Технические параметры

Brand: Newhaven Display
Brightness: 80 cd/m2
Character Count x Line: 20x2
Factory Pack Quantity: 100
Illumination Colour: Blue
Interface Type: I2C, Parallel, SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 70 mA
Operating Supply Voltage: 2.8 V, 5 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Angle: 80 deg
Viewing Area - W x H: 77.92 mm x 16.28 mm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.