PN-1337-DG, Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure

PN-1337-DG, Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
4 120 руб.
1 шт. на сумму 4 120 руб.
Плати частями
от 1 030 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031605045
Артикул: PN-1337-DG
Бренд: BUD Industries

Описание

Fasteners & Hardware\Hardware\Boxes, Enclosures Racks
PN-Series NEMA 4X Boxes

Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.

Технические параметры

Brand: Bud Industries
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Features: High-Impact ABS Molded Enclosures
Housing Colour: Gray
IP Rating: IP66
Manufacturer: Bud Industries
Material: Plastic
NEMA Rating: 1, 2, 4, 4X, 12, 13
Product Category: Electrical Enclosures
Product Type: Electrical Enclosures
Product: Enclosures
Series: PN
Subcategory: Enclosures, Racks and Boxes

Техническая документация

Datasheet
pdf, 116 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.