801-008-16NF10-26PA

801-008-16NF10-26PA
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
107 500 руб.
от 2 шт.103 300 руб.
от 4 шт.97 320 руб.
1 шт. на сумму 107 500 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031628029
Бренд: Glenair

Описание

Other\Electronics\Components
Series 80 Mighty Mouse Connectors & Cables
Glenair Series 80 Mighty Mouse Connectors and Cables are a smaller and lighter alternative to 38999 connectors for high-reliability aerospace/defense applications. The Series 80 Mighty Mouse Connectors offer up to 71% weight and 52% size savings over similar contact layouts, and can accommodate higher current requirements for coaxial and fiber optic contacts. Featuring integrated banding platforms for EMI shield termination or rear-end threads for backshell accessories, the Series 80 connectors are available in various shell styles including in-line plugs, square-flange, and jam-nut receptacles.

Технические параметры

Brand: Glenair
Factory Pack Quantity: Factory Pack Quantity: 1
Insert Arrangement: 10-26
Manufacturer: Glenair
MIL Type: MIL-DTL-38999
Number of Positions: 26 Position
Product Category: Circular MIL Spec Connector
Product Type: Circular MIL Spec Connector
Product: Plugs
REACH - SVHC: Details
Shell Plating: Cadmium
Shell Style: In-Line
Subcategory: Circular Connectors
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 1900 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.