RECE.20449.001E.01, TXR Series SMD HSC Receptacle : Compatible with I-PEX MHF4, I-PEX MHF4L and Murata HSC

Фото 1/2 RECE.20449.001E.01, TXR Series SMD HSC Receptacle : Compatible with I-PEX MHF4, I-PEX MHF4L and Murata HSC
Изображения служат только для ознакомления,
см. техническую документацию
14075 шт., срок 6 недель
230 руб.
Кратность заказа 25 шт.
от 250 шт.200 руб.
от 500 шт.180 руб.
25 шт. на сумму 5 750 руб.
Плати частями
от 1 439 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8031631954
Артикул: RECE.20449.001E.01
Бренд: TAOGLAS

Описание

Other\Electronics\Components
HSC/U.FL/W.FL Compatible Receptacles
Taoglas HSC, U.FL, and W.FL Compatible Receptacles provide a 3-pad type wire-to-board SMD receptacle solution that is ultra-small, lightweight, and low profile (1.6mm or 2.5mm maximum). The TXR Receptacles feature a DC to 6GHz operational frequency range, superior performance, and gold plating. These components act as a 50Ω transmission line to connect the micro-miniature RF connectors to the printed circuit boards. The RECE.20449.001E.01 is compatible with I-PEX MHF®4, I-PEX MHF®4L, Murata HSC, and all other available HSC compatible connectors. The RECE.20369.001E.01 is fully compatible with I-PEX MHFIII, Hirose W.FL, and all other available W.FL compatible connectors. The RECE.20279.001E.01 receptacles are fully compatible with I-PEX MHFI, I-PEX MHFII, I-PEX MHFHT, Hirose U.FL, and all other U.FL compatible connectors. These receptacles are commonly integrated into cellular, GSM modules, GPS modules, and wireless LAN modules.

Технические параметры

Body Style: Straight
Brand: Taoglas
Contact Material: Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Snap-On
Factory Pack Quantity: Factory Pack Quantity: 15000
Gender: Jack(Pin)
Impedance: 50 Ohms
Manufacturer: Taoglas
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +90 C
Minimum Frequency: DC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Straight
Polarity: Reverse
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Receptacles
RF Series: RP-HSC
Series: RECE
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 60 VAC
Body Style Straight
Contact Material Copper
Contact Plating Gold
Contact Termination Solder
Coupling Mechanism Snap-On
Factory Pack Quantity 15000
Gender Jack(Pin)
Impedance 50 Ohms
Maximum Frequency 6 GHz
Maximum Operating Temperature +90 C
Minimum Frequency DC
Moisture Sensitive Yes
Mounting Style SMD/SMT
Orientation Straight
Packaging Carton
Polarity Reverse
Product PCB Receptacles
RF Series RP-HSC
Termination Style Solder
Voltage Rating 60 VAC

Техническая документация

Datasheet
pdf, 512 КБ
Datasheet
pdf, 1074 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.