L65DY2L, PMI Round .315" LED 2V Leads Yellow

Фото 1/2 L65DY2L, PMI Round .315" LED 2V Leads Yellow
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 6 недель
670 руб.
1 шт. на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031633820
Артикул: L65DY2L

Описание

Optoelectronics\Panel Indicators Pilot Lights\Led Panel Mount Indicators
LED Panel Indicator Yellow Diffused 30В° 2.1V 20mA PC Pin

Технические параметры

Current 20mA
ECCN EAR99
HTSUS 8541.40.2000
Lamp Color Yellow
Lens Color Yellow
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Lens Transparency Diffused
Millicandela Rating 1500mcd
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
Panel Cutout Dimensions 0.315"" (8.00mm)
Panel Cutout Shape Round
Ratings DC
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style PC Pin
Type LED
Viewing Angle 30В°
Voltage 2.1V
Wavelength - Peak 590nm
Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Color: Yellow
LED Size: 5 mm
Lens Color/Style: Diffused
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 1500 mcd
Manufacturer: VCC
Mounting Hole Size: 8 mm
Mounting Style: Panel
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 2 V
Viewing Angle: 30 deg
Wavelength/Color Temperature: 595 nm

Техническая документация

Datasheet
pdf, 775 КБ
Datasheet
pdf, 416 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.