C1H10, Fuse Chip Fast Acting 10A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive

C1H10, Fuse Chip Fast Acting 10A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive
Изображения служат только для ознакомления,
см. техническую документацию
160000 шт., срок 6 недель
37 руб.
Кратность заказа 5000 шт.
от 10000 шт.34 руб.
от 25000 шт.33 руб.
Добавить в корзину 5000 шт. на сумму 185 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031638153
Артикул: C1H10

Описание

Other\Electronics\Components
Automotive Fuses Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical for the overall reliability of a vehicle. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating: 10 A
Factory Pack Quantity: 5000
Fuse Size/Group: 1206(3216 metric)
Fuse Type: Fast Blow
Interrupt Rating: 150 A at 125 VAC, 150 A at 32 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: 0685H9100-01
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuses
Resistance: 3.9 mOhms
Subcategory: Fuses
Type: Chip Fuse Fast Acting
Voltage Rating AC: 125 VAC
Voltage Rating DC: 32 VDC

Техническая документация

Datasheet
pdf, 665 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.