RMCF1206FT20K0

RMCF1206FT20K0
Изображения служат только для ознакомления,
см. техническую документацию
110000 шт., срок 6 недель
2 руб.
Кратность заказа 5000 шт.
от 20000 шт.1.10 руб.
5000 шт. на сумму 10 000 руб.
Плати частями
от 2 500 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8031648801

Описание

Other\Electronics\Components
RMCx & RMEF Thick Film Chip Resistors

Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors are general-purpose resistors that are RoHS and AEC-Q200 compliant. The RMCx series includes RMCF resistors with standard power ratings and RMCP resistors with high power ratings. The RMCx and RMEF resistors feature standard nickel barrier terminations and power derating from 100% at +70°C to 0% at +155°C. Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors offer a 2W maximum power rating, 15V to 250V maximum working voltage range, and a -55°C to +155°C operating temperature range.

Технические параметры

Application: General Purpose
Brand: SEI Stackpole
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Wrap-Around Termination
Manufacturer: SEI Stackpole
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Qualification: AEC-Q200
Series: RMCF_RMCP
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 639 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.