EHRCA2X, Conn RCA Adapter ST Panel Mount 2 Port

EHRCA2X, Conn RCA Adapter ST Panel Mount 2 Port
Изображения служат только для ознакомления,
см. техническую документацию
105 шт., срок 6 недель
4 330 руб.
Кратность заказа 5 шт.
от 25 шт.3 060 руб.
от 50 шт.2 940 руб.
5 шт. на сумму 21 650 руб.
Плати частями
от 5 414 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031653174
Артикул: EHRCA2X
Бренд: Switchcraft

Описание

Connectors\I O Connectors\Connector Audio Video
EH Audio, Video, & Data Connectors
Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.

Технические параметры

Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Female
Manufacturer: Switchcraft
Mounting Style: Feedthrough
Number of Ports: 1
Product Category: RCA Phono Connectors
Product Type: RCA Phono Connectors
Series: EH
Subcategory: Audio & Video Connectors
Termination Style: Coupler
Type: Pass Through

Техническая документация

Datasheet
pdf, 156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.