NHD-0416BZ-NSW-BBW, LCD Character Display - 4 x 16 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top

NHD-0416BZ-NSW-BBW, LCD Character Display - 4 x 16 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6 недель
7 350 руб.
от 10 шт.5 370 руб.
от 25 шт.5 010 руб.
1 шт. на сумму 7 350 руб.
Плати частями
от 1 839 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031662460
Артикул: NHD-0416BZ-NSW-BBW
Бренд: Newhaven Display

Описание

Displays\Lcd Displays\Lcd Character Modules
LCD Character and Graphic Displays
These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Color: Blue
Backlight Type: LED White
Brand: Newhaven Display
Character Count x Line: 16x4
Character Size - H x W: 4.75 mm x 3.55 mm
Display Mode: Transmissive
Factory Pack Quantity: Factory Pack Quantity: 100
Fluid Type: STN Negative
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 87 mm x 60 mm x 13.5 mm
Operating Supply Voltage: 5 V
Operating Temperature Range: -20 C to+70 C
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Character LCD Module
Viewing Area - W x H: 61.8 mm x 25.2 mm

Техническая документация

Datasheet
pdf, 458 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.