0679L8000-01, 2410 SMT Fuse | Quick Acting | 8A

0679L8000-01, 2410 SMT Fuse | Quick Acting | 8A
Изображения служат только для ознакомления,
см. техническую документацию
16000 шт., срок 6 недель
54 руб.
Кратность заказа 1000 шт.
от 3000 шт.46 руб.
от 5000 шт.45 руб.
1000 шт. на сумму 54 000 руб.
Плати частями
от 13 500 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031679565
Артикул: 0679L8000-01

Описание

Other\Electronics\Components
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 2410(6125 metric)
Fuse Type: Fast Blow
Interrupt Rating: 50 A at 125 VAC, 300 A at 125 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 8.9 mOhms
Series: 0679L
Subcategory: Fuses
Type: Fast Acting Ceramic Fuse
Voltage Rating AC: 125 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 842 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.