NHD-0220AZ-FL-YBW, LCD Character Display - 2 x 20 Character - STN-Yellow/Green - Yellow/Green Backlight - 146.0 x 43.0 mm

NHD-0220AZ-FL-YBW, LCD Character Display - 2 x 20 Character - STN-Yellow/Green - Yellow/Green Backlight - 146.0 x 43.0 mm
Изображения служат только для ознакомления,
см. техническую документацию
118 шт., срок 6 недель
8 480 руб.
от 10 шт.6 670 руб.
от 25 шт.6 200 руб.
1 шт. на сумму 8 480 руб.
Плати частями
от 2 120 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031719558
Артикул: NHD-0220AZ-FL-YBW
Бренд: Newhaven Display

Описание

Displays\Lcd Displays\Lcd Character Modules
LCD Character and Graphic Displays These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Colour: Yellow/Green
Backlight Type: LED Yellow-Green
Brand: Newhaven Display
Character Count x Line: 20x2
Display Mode: Transflective
Factory Pack Quantity: 1
Fluid Type: STN
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 146 mm x 43 mm x 14.2 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel

Техническая документация

Datasheet
pdf, 463 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.