NHD-0420H1Z-FSW-GBW-33V3, LCD Character Display - 4 x 20 Character - STN- Gray - White 3V Backlight - 79.0 x 36.0 mm

NHD-0420H1Z-FSW-GBW-33V3, LCD Character Display - 4 x 20 Character - STN- Gray - White 3V Backlight - 79.0 x 36.0 mm
Изображения служат только для ознакомления,
см. техническую документацию
1297 шт., срок 6 недель
7 340 руб.
от 10 шт.5 170 руб.
от 25 шт.4 830 руб.
1 шт. на сумму 7 340 руб.
Плати частями
от 1 835 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031720403
Артикул: NHD-0420H1Z-FSW-GBW-33V3
Бренд: Newhaven Display

Описание

Displays\Lcd Displays\Lcd Character Modules
LCD Character and Graphic Displays These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Colour: Gray
Backlight Type: Side LED White
Brand: Newhaven Display
Character Count x Line: 20x4
Character Size - H x W: 5.15 mm x 2.35 mm
Display Mode: Transflective
Factory Pack Quantity: 1
Features: Built-in Controller ST7066U
Fluid Type: STN Positive
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 79 mm x 36 mm x 13 mm
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Character LCD Module
Viewing Area - W x H: 60 mm x 28 mm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.