CSNL2010FT3L00, Res Metal Foil 2010 0.003 Ohm 1% 1.5W ±50ppm/°C Molded SMD SMD Plastic T/R
![Фото 1/2 CSNL2010FT3L00, Res Metal Foil 2010 0.003 Ohm 1% 1.5W ±50ppm/°C Molded SMD SMD Plastic T/R](https://static.chipdip.ru/lib/174/DOC004174827.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/457/DOC027457353.jpg)
4000 шт., срок 6 недель
50 руб.
Кратность заказа 2000 шт.
от 4000 шт. —
48 руб.
2000 шт.
на сумму 100 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Other\Electronics\Components
3 mOhms В±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element
Технические параметры
Composition | Metal Element |
ECCN | EAR99 |
Environmental Information | http://www.seielect.com/catalog/SEI-RoHS_Complianc |
Features | Current Sense, Moisture Resistant |
Height - Seated (Max) | 0.041""(1.04mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 2010(5025 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CSNL-> |
Size / Dimension | 0.200"" L x 0.100"" W(5.08mm x 2.54mm) |
Supplier Device Package | 2010 |
Temperature Coefficient | В±50ppm/В°C |
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | No |
Case Size | 2010 |
Current Sensing | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 170 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 2010 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Yes |
Technology | Metal Foil |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 80 to 170 |
Termination Style | Pad |
Application: | High Power |
Brand: | SEI Stackpole |
Case Code - in: | 2010 |
Case Code - mm: | 5025 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | SEI Stackpole |
Maximum Operating Temperature: | +170 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 2010(5025 metric) |
Packaging: | Reel, Cut Tape |
Product Category: | Current Sense Resistors-SMD |
Product Type: | Current Sense Resistors |
Series: | CSNL |
Subcategory: | Resistors |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | SMD/SMT |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.