NHD-2.23-12832UCW3, 2.23 Graphic White OLED - 128 X 32 Pixels - 3V - Parallel or serial MPU - Controller:SSD1305 - 1 x 20 Bottom

NHD-2.23-12832UCW3, 2.23 Graphic White OLED - 128 X 32 Pixels - 3V - Parallel or serial MPU - Controller:SSD1305 - 1 x 20 Bottom
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6 недель
12 900 руб.
от 5 шт.10 380 руб.
от 10 шт.9 640 руб.
1 шт. на сумму 12 900 руб.
Плати частями
от 3 225 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031744451
Артикул: NHD-2.23-12832UCW3
Бренд: Newhaven Display

Описание

Other\Electronics\Components
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Newhaven Display
Brightness: 120 cd/m2
Factory Pack Quantity: 100
Illumination Colour: Blue
Manufacturer: Newhaven Display
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 113 mA
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 128x32
Subcategory: Displays
Viewing Angle: 80 deg

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.