2N7002A-7

Фото 1/3 2N7002A-7
Изображения служат только для ознакомления,
см. техническую документацию
4 руб.
Мин. кол-во для заказа 59 шт.
59 шт. на сумму 236 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031807604
Бренд: DIODES INC.

Описание

Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Continuous Drain Current (Id) @ 25В°C 180mA
Power Dissipation-Max (Ta=25В°C) 370mW
Rds On - Drain-Source Resistance 6О© @ 115mA,5V
Transistor Polarity N Channel
Vds - Drain-Source Breakdown Voltage 60V
Vgs - Gate-Source Voltage 2V @ 250uA
Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 220 mA
Maximum Drain Source Resistance 5 Ω
Maximum Drain Source Voltage 60 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 2V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 540 mW
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Width 1.4mm
Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Forward Transconductance - Min: 80 mS
Id - Continuous Drain Current: 220 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 540 mW
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signal
Rds On - Drain-Source Resistance: 6 Ohms
Series: 2N7002
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.2 V
Вес, г 0.002

Техническая документация

Datasheet
pdf, 135 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 495 КБ