LGL2W221MELZ40, Конденсатор электролитический, SNAP-IN, 220мкФ, 450В, ±20%, 2000ч
![LGL2W221MELZ40, Конденсатор электролитический, SNAP-IN, 220мкФ, 450В, ±20%, 2000ч](https://static.chipdip.ru/lib/183/DOC029183346.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 шт., срок 6 недель
1 240 руб.
Мин. кол-во для заказа 50 шт.
от 250 шт. —
1 020 руб.
50 шт.
на сумму 62 000 руб.
Плати частями
от 15 500 руб. × 4 платежа
от 15 500 руб. × 4 платежа
Альтернативные предложения2
Описание
GL Aluminum Electrolytic Capacitors
Nichicon LGL Aluminum Electrolytic Capacitors are ultra small, measuring one rank smaller in case size than the GG Series. The snap-in terminal type LGL Aluminum Electrolytic Capacitor Series from Nichicon offers a capacitance range from 120µF to 1000µF, voltage range from 400V to 450V, operating temperature range from -25°C to +105°C, and RoHS compliance to directive 2002/95/EC. Nichicon LGL Capacitors are suitable for equipment downsizing.
Nichicon LGL Aluminum Electrolytic Capacitors are ultra small, measuring one rank smaller in case size than the GG Series. The snap-in terminal type LGL Aluminum Electrolytic Capacitor Series from Nichicon offers a capacitance range from 120µF to 1000µF, voltage range from 400V to 450V, operating temperature range from -25°C to +105°C, and RoHS compliance to directive 2002/95/EC. Nichicon LGL Capacitors are suitable for equipment downsizing.
Технические параметры
Brand: | Nichicon |
Capacitance: | 220 uF |
Diameter: | 22 mm |
Dissipation Factor DF: | 0.2 |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Lead Spacing: | 10 mm |
Leakage Current: | 940 uA |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | EET-HC2G221HF EET-HC2G221BF EET-HD2W221HJ |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 850 mA |
Series: | LGL |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Test Frequency: | 120 Hz |
Tolerance: | 20% |
Voltage Rating DC: | 450 VDC |
Automotive | No |
CECC Qualified | No |
Construction | Aluminum Cylindrical Can |
IL - (uA) | 940@5Min |
IR - (mA) | 850 |
Lifetime - (h) | 2000 |
Military | No |
Operating Temperature - (??C) | -25~105 |
Packaging | Bulk |
Size - (mm) | 22 X 40 |
Terminal Pitch - (mm) | 10 |
Termination Style | Snap-In |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.