19 44 024 0427, Enclosure: for HDC connectors; Han-INOX®; size 24B; for cable
![Фото 1/2 19 44 024 0427, Enclosure: for HDC connectors; Han-INOX®; size 24B; for cable](https://static.chipdip.ru/lib/854/DOC045854484.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/374/DOC031374049.jpg)
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
105 700 руб.
от 3 шт. —
89 050 руб.
от 5 шт. —
76 790 руб.
1 шт.
на сумму 105 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Industrial connectors\Rectangular multipole connectors\HDC connectors
Han-INOX Housings & HoodsHARTING Han-INOX® Housings and Hoods feature stainless steel components that are NEMA 4X/IP65 rated and accept Han® 10B and Han® 3A sizes. Whether for data transfer or energy supply, Han-INOX IP65/67 protected connections are suitable for harsh conditions. HARTING Han-INOX Housings and Hoods offer robust ness as well as resistance to chemical and other aggressive substances to ensure reliable operation in the toughest of external environments. Typical industries include food and beverage, water, wastewater, pharmaceuticals, chemicals, and offshore and shipbuilding.
Технические параметры
Case | size 24B |
Connector series | Han-INOX® |
Enclosure material | stainless steel |
Gland thread | M32 |
Insert mounting | 104x27mm |
IP rating | IP65, IP67 |
Locking system | for double latch |
Manufacturer | HARTING |
Mechanical mounting | for cable |
Number of gland holes | 1 |
Operating temperature | -40…125°C |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | straight |
Type of enclosure | for HDC connectors |
Boardlocks: | Double Locking |
Brand: | HARTING |
Cable Entry Angle: | Top |
Housing Material: | Stainless Steel |
IP Rating: | IP65 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | Han INOX |
Subcategory: | Power Connectors |
Termination Style: | Screw |
Вес, г | 835.7 |
Техническая документация
Datasheet
pdf, 90 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.