MP86950GLVT-P
![MP86950GLVT-P](https://static.chipdip.ru/lib/172/DOC012172155.jpg)
см. техническую документацию
от 420 руб. × 4 платежа
Описание
MP86950 is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. The MP86950 achieves 50A of continuous output current over a wide input supply range 4.5V to 16V. The MP86950 is a monolithic IC that can drive up to 50A of current per phase. The integrated MOSFETs and drivers achieve high efficiency through optimized dead time and reduced parasitic inductance. The MP86950 has an operating range of 100KHz to 2MHz. The MP86950 offers many features to simplify system design. The MP86950 is compatible with tri-state pulse-width modulation (PWM) signal controllers, has an Accu-SenseTM current sense to monitor the inductor current, and has a temperature sense to report the junction temperature. The MP86950 is ideal for server applications where high efficiency and small size are critical. Application includes server core voltages, graphic card core regulators and power modules.
• Intelli-Phase™ solution monolithic half-bridge with integrated internal power MOSFET and gate driver
• Current sense with Accu-Sense™ and temperature sense
• Current-limit and overtemperature protection
• Fault reporting
• TLGA-27 (4mmx5mm) package
• Operating junction temperature range from -40°C to +125°C(TJ)
Технические параметры
Выходной Ток | 50А |
Количество Выводов | 27вывод(-ов) |
Корпус ИС DC / DC Преобразователя | TLGA |
Линейка Продукции | PW Series |
Максимальная Частота Коммутации | 2МГц |
Максимальное Входное Напряжение | 16В |
Минимальное Входное Напряжение | 4.5В |
Универсальный Номер Микросхемы | MP86950 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.