N6776A, N6700 Series Power Module, 100V, 3A, 300W

Фото 1/8 N6776A, N6700 Series Power Module, 100V, 3A, 300W
Изображения служат только для ознакомления,
см. техническую документацию
611 800 руб.
1 шт. на сумму 611 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031922037
Артикул: N6776A

Описание

Test & Measurement\Bench Power Supplies & Sources\Bench Power Supplies
The Keysight Technologies 300 W basic DC power module that provides programmable voltage and current, measurement and protection features at a very economical price, making these modules suitable to power the DUT or to provide power for ATE system resources such as fixture control.

Технические параметры

Bench Power Supply Type DC Power Module
Model Number N6776A
Output Current 3A
Output Voltage 100V
Power Rating 300W
Rack Units 1 U
Series N6700
Type DC Power Supply
Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Keysight
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: DC Power Modules
Series: N6700
Subcategory: AC-DC Power Supply

Техническая документация