AS7C34098A-12TIN, Микросхема памяти, SRAM, 256Кx16бит, 3-3,6В, 12нс, TSOP44 II
![Фото 1/2 AS7C34098A-12TIN, Микросхема памяти, SRAM, 256Кx16бит, 3-3,6В, 12нс, TSOP44 II](https://static.chipdip.ru/lib/059/DOC024059210.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/731/DOC017731597.jpg)
1 630 руб.
1 шт.
на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
от 409 руб. × 4 платежа
Описание
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application.
Технические параметры
Access Time | 12 |
Address Bus | 18(b) |
Architecture | Not Required |
Clock Freq | Not Required(MHz) |
Density | 4194304(Bit) |
Mounting | Surface Mount |
Number of I/O Lines | 16 |
Number of Ports | 1 |
Number of Words | 256K |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | TSOP-II |
Packaging | Tray |
Pin Count | 44 |
Rad Hardened | No |
Supply Current | 160 |
Sync/Async | Asynchronous |
Word Size | 16(b) |
Address Bus Width | 18bit |
Low Power | Yes |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 12ns |
Memory Size | 4Mbit |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 16bit |
Organisation | 256k x 16 bit |
Timing Type | Asynchronous |
Width | 10.29mm |
Вес, г | 4.51 |
Техническая документация
Datasheet AS7C34098A-12TIN
pdf, 275 КБ