DK0008
![DK0008](https://static.chipdip.ru/lib/547/DOC006547489.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
55 440 руб.
1 шт.
на сумму 55 440 руб.
Плати частями
от 13 860 руб. × 4 платежа
от 13 860 руб. × 4 платежа
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Brand: | ATC/KYOCERA AVX |
Capacitance Range: | 1 pF to 10 pF |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | KYOCERA AVX |
Number of Pieces per Value: | 15 |
Number of Values: | 16 |
Packaging: | Bulk |
Product Category: | Capacitor Kits |
Product Type: | Capacitor Kits |
Product: | MLCC Capacitor Kits |
Series: | 100B |
Subcategory: | Capacitors |
Tolerance: | 0.25% |
Total Number of Pieces: | 240 |
Tradename: | Superchip |
Type: | 100B Porcelain Superchip |
Техническая документация
Datasheet
pdf, 1102 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.