LFCG-2275+
![LFCG-2275+](https://static.chipdip.ru/lib/150/DOC029150086.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
4 010 руб.
от 2 шт. —
3 820 руб.
1 шт.
на сумму 4 010 руб.
Плати частями
от 1 004 руб. × 4 платежа
от 1 004 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031950573
Бренд: Mini Circuits/Mini-Circuits
Описание
LFCG Low Pass Filters
Mini-Circuits LFCG Low Pass Filters offer a tiny 0805 size, rejection up to 50dB, and DC to 6100MHz frequency range. LFCG filters feature rugged, ceramic construction, making them well-suited for tough environments such as high humidity and temperature extremes. These low pass filters have a high power handling range of 4W to 6.5W and wrap-around terminations that provide excellent solderability and easy visual inspection. Mini-Circuits LFCG Low Pass Filters are ideal for various applications, including harmonic rejection, automatic meter reading, and VHF/UHF transmitters/receivers.
Mini-Circuits LFCG Low Pass Filters offer a tiny 0805 size, rejection up to 50dB, and DC to 6100MHz frequency range. LFCG filters feature rugged, ceramic construction, making them well-suited for tough environments such as high humidity and temperature extremes. These low pass filters have a high power handling range of 4W to 6.5W and wrap-around terminations that provide excellent solderability and easy visual inspection. Mini-Circuits LFCG Low Pass Filters are ideal for various applications, including harmonic rejection, automatic meter reading, and VHF/UHF transmitters/receivers.
Технические параметры
Brand: | Mini-Circuits |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Frequency Range: | DC to 2275 MHz |
Frequency: | 2700 MHz |
Impedance: | 50 Ohms |
Insertion Loss: | 0.9 dB |
Manufacturer: | Mini-Circuits |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting: | SMD/SMT |
Product Category: | Signal Conditioning |
Product Type: | Signal Conditioning |
Product: | Low Pass Filters |
Series: | LFCG |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Type: | LTCC Low Pass Filter |
Техническая документация
Datasheet
pdf, 447 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.