BAS16-7-F

Фото 1/5 BAS16-7-F
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.19 руб.
от 100 шт.6.20 руб.
от 1000 шт.4.85 руб.
2 шт. на сумму 144 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031950755
Бренд: DIODES INC.

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
If - Forward Current 200 mA
Ir - Reverse Current 1 uA
Manufacturer Diodes Incorporated
Max Surge Current 2 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Cut Tape or Reel
Peak Reverse Voltage 75 V
Product Switching Diodes
Product Category Diodes-General Purpose, Power, Switching
Product Type Diodes-General Purpose, Power, Switching
Recovery Time 4 ns
Series BAS16/MMBD4148/MMBD914
Subcategory Diodes и Rectifiers
Type Switching Diode
Vf - Forward Voltage 1.25 V
Diode Configuration Single
Diode Technology Silicon Junction
Number of Elements per Chip 1
Maximum Forward Current 300mA
Mounting Type Surface Mount
Package Type SOT-23
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: BAS16/MMBD4148/MMBD914
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Forward Voltage (Vf@If) 1.25V@150mA
Rectified Current 200mA
Reverse Leakage Current 1uA@75V
Reverse Recovery Time (trr) 4ns
Reverse Voltage (Vr) 75V

Техническая документация

Datasheet
pdf, 121 КБ
Datasheet
pdf, 121 КБ
Datasheet
pdf, 98 КБ