AS6C4016-55ZIN, IC: SRAM memory; 256kx16bit; 2.7?5.5V; 55ns; TSOP44 II; parallel

Фото 1/3 AS6C4016-55ZIN, IC: SRAM memory; 256kx16bit; 2.7?5.5V; 55ns; TSOP44 II; parallel
Изображения служат только для ознакомления,
см. техническую документацию
1 520 руб.
от 10 шт.1 370 руб.
1 шт. на сумму 1 520 руб.
Плати частями
от 380 руб. × 4 платежа
Номенклатурный номер: 8031968259
Артикул: AS6C4016-55ZIN

Описание

Описание IC: SRAM memory; 256kx16bit; 2.7?5.5V; 55ns; TSOP44 II; parallel Характеристики
Категория Микросхема
Тип памяти
Вид SRAM

Технические параметры

Access Time 55ns
ECCN 3A991B2A
HTSUS 8542.32.0041
Memory Format SRAM
Memory Interface Parallel
Memory Size 4Mb (256K x 16)
Memory Type Volatile
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tray
Package / Case 44-TSOP (0.400"", 10.16mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 44-TSOP II
Technology SRAM - Asynchronous
Voltage - Supply 2.7V ~ 5.5V
Write Cycle Time - Word, Page 55ns
Brand Alliance Memory
Factory Pack Quantity 135
Interface Type Parallel
Manufacturer Alliance Memory
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Organization 256 k x 16
Packaging Tray
Product Category SRAM
RoHS Details
Series AS6C4016
Supply Current - Max 60 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Type Asynchronous
Address Bus Width 18bit
Low Power Yes
Maximum Operating Supply Voltage 5.5 V
Maximum Random Access Time 55ns
Minimum Operating Supply Voltage 2.7 V
Number of Bits per Word 16bit
Number of Words 256k
Organisation 256k x 16 bit
Package Type TSOP
Pin Count 44
Timing Type Asynchronous
Width 10.3mm
Вес, г 0.48

Техническая документация

Datasheet AS6C4016-55ZIN
pdf, 629 КБ
Datasheet AS6C4016-55ZIN
pdf, 601 КБ