BQ25672RQMR

BQ25672RQMR
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 2 шт.780 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031968835
Бренд: Texas Instruments

Описание

bq25672 3A Buck Battery Charger

Texas Instruments bq25672 3A Buck Battery Charger is a fully integrated switch-mode buck charger for 1-4 cell Li-ion batteries and Li-polymer batteries. The bq25672 is also capable of producing a buck-boost, 5V to 12V, output voltage on V BUS when operating in OTG Mode. The integration includes the switching MOSFETs, input and charging current sensing circuits, the battery FET, and all the loop compensation of the converter. It uses NVDC power path management, regulating the system not dropping below a configurable minimum system voltage. When system power exceeds the input source rating, battery supplement mode supports the system without overloading the input source. It also maximizes the power from photovoltaic panels using its built-in V OC scaling MPPT algorithm.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.6 V to 24 V
Output Current: 3 A, 5 A
Output Voltage: 3 V to 18.8 V
Package / Case: VQFN-HR-29
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25672
Subcategory: PMIC-Power Management ICs