SSL-LX3059IGW-CA, Светодиод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт. со склада г.Москва, срок 4-5 дней
150 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Зеленый, красный светодиодная индикация - дискретный 2,2 В зеленый, 2 В красный радиальный - 3 вывода
Технические параметры
Color | Green, Red |
Configuration | Common Anode |
Current - Test | 20mA Green, 20mA Red |
ECCN | EAR99 |
Height (Max) | 7.03mm |
HTSUS | 8541.40.2000 |
Lens Color | White |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 30mcd Green, 30mcd Red |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bag |
Package / Case | Radial - 3 Leads |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-3mm TRI-LEADED |
Viewing Angle | 60В° |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red |
Wavelength - Peak | 565nm Green, 635nm Red |
Emitting Color | Yellow Green/Red |
Forward Current | 25/30(mA) |
Forward Voltage | 2.6/2.5(V) |
High Brightness | No |
Lens Dimensions | 4X4X5.25(mm) |
Luminous Intensity | 30mcd |
Main Category | Standard LED |
Maximum Forward Current | 25/30(mA) |
Mounting | Through Hole |
Mounting Orientation | TOP MOUNT |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | T-1 |
Packaging | Bulk |
Peak Wavelength | 565/635(nm) |
Pin Count | 3 |
Power Dissipation | 105(W) |
Product Depth (mm) | 4(mm) |
Product Height (mm) | 5(mm) |
Product Length (mm) | 4(mm) |
Rad Hardened | No |
Reverse Voltage | 5(V) |
Shape Type | Circular |
Test Current (It) | 20(mA) |
Type | Bi-Color |
Brand: | Lumex |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 20 mA |
Illumination Color: | Red, Green |
LED Size: | T-1(3 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 30 mcd |
Manufacturer: | Lumex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Bi-Color LEDs |
Subcategory: | LEDs |
Type: | Multi-Color LEDs |
Vf - Forward Voltage: | 2 V, 2.2 V |
Viewing Angle: | 60 deg |
Wavelength/Color Temperature: | 635 nm |
Техническая документация
Datasheet
pdf, 52 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.