74LVC16245ADGG,118, IC: digital; bus transceiver; Ch: 16; CMOS,TTL; SMD; TSSOP48; LVC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1901 шт., срок 4 недели
270 руб.
от 10 шт. —
160 руб.
от 30 шт. —
142 руб.
от 100 шт. —
120.53 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Bus Transceiver |
High Level Output Current: | -24 mA |
Input Level: | LVTTL |
Logic Family: | LVC |
Low Level Output Current: | 24 mA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Circuits: | 2 Circuit |
Number of Input Lines: | 16 Input |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V |
Output Level: | LVTTL |
Output Type: | 3-State |
Package / Case: | TSSOP-48 |
Part # Aliases: | 935235090118 |
Pd - Power Dissipation: | 500 mW |
Polarity: | Non-Inverting |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | Bus Transceivers |
Propagation Delay Time: | 6 ns |
Quiescent Current: | 100 nA |
Subcategory: | Logic ICs |
Supply Current - Max: | 80 uA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.2 V |
Technology: | CMOS |
Absolute Propagation Delay Time (ns) | 16.9 |
Automotive | No |
Bus Hold | No |
Data Flow Direction | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Level | LVTTL |
Logic Family | LVC |
Logic Function | Bus Transceiver |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2.7(Typ)@2.7V|2.4(Typ)@3.3V |
Maximum Quiescent Current (uA) | 80 |
Minimum Operating Supply Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 16 |
Number of Direction Control Inputs | 1 Low/High |
Number of Elements per Chip | 2 |
Number of Input Enables per Element | 0 |
Number of Output Enables per Element | 1 Low |
Number of Selection Inputs per Element | 0 |
Output Level | LVTTL |
Output Type | 3-State |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Supplier Package | TSSOP |
Tolerant I/Os (V) | 5 |
Typical Quiescent Current (uA) | 0.1 |
Вес, г | 0.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.