FDMC86102LZ
![Фото 1/2 FDMC86102LZ](https://static.chipdip.ru/lib/839/DOC025839342.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/765/DOC017765947.jpg)
590 руб.
от 2 шт. —
530 руб.
от 10 шт. —
464 руб.
1 шт.
на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Полевые МОП-транзисторы Fairchild PowerTrench
Технические параметры
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current | 22 A |
Maximum Drain Source Resistance | 40 mΩ |
Maximum Drain Source Voltage | 100 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 41 W |
Minimum Gate Threshold Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | Power 33 |
Pin Count | 8 |
Series | PowerTrench |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 15.3 nC @ 10 V, 7.6 nC @ 4.5 V |
Width | 3.3mm |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 2.5 ns |
Forward Transconductance - Min: | 24 S |
Id - Continuous Drain Current: | 7 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | Power-33-8 |
Pd - Power Dissipation: | 41 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 15.3 nC |
Rds On - Drain-Source Resistance: | 24 mOhms |
Rise Time: | 2.3 ns |
Series: | FDMC86102LZ |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | PowerTrench |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 19 ns |
Typical Turn-On Delay Time: | 7.1 ns |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.6 V |