CB3-3C-12M2880, Oscillator XO 12.288MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
270 руб.
Кратность заказа 1000 шт.
1000 шт.
на сумму 270 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Oscillators & Crystals\Oscillators\Smd Crystal Oscillators
Oscillator XO 12.288MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Технические параметры
Brand | CTS Electronic Components |
Current Rating | 10 mA |
Factory Pack Quantity | 1000 |
Frequency | 12.288 MHz |
Frequency Stability | 50 PPM |
Height | 1.8 mm |
Length | 7.7 mm |
Load Capacitance | 50 pF |
Manufacturer | Tusonix/CTS |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | -20 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 5 V |
Package / Case | 7 mm x 5 mm |
Packaging | Reel |
Part # Aliases | 960-0007-0060CT CB3-3C-12.2880-T |
Product | Standard Clock Oscillators |
Product Category | Standard Clock Oscillators |
RoHS | Details |
Series | CB3 |
Termination Style | SMD/SMT |
Type | HCMOS/TTL Clock Oscillators |
Width | 5.2 mm |