CB3-3I-16M0000, Oscillator XO 16MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R

CB3-3I-16M0000, Oscillator XO 16MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Кратность заказа 1000 шт.
от 3000 шт.260 руб.
от 5000 шт.250 руб.
1000 шт. на сумму 270 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8032709995
Артикул: CB3-3I-16M0000
Бренд: CTS

Описание

Oscillators & Crystals\Oscillators\Smd Crystal Oscillators
Clock Oscillators are the heart of frequency control products. Whether you need a simple reference clock or you are developing a mission critical system, we have the right crystal oscillators to help.

Технические параметры

Frequency Stability ±50ppm
Maximum Operating Supply Voltage 5.5V dc
Maximum Operating Temperature 85°C
Minimum Operating Supply Voltage 4.5V dc
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Oscillator Type Clock
Output Frequency 16MHz
Output Level HCMOS, TTL
Package Type SMD
Width 5mm
Brand CTS Electronic Components
Duty Cycle - Max 55%
Factory Pack Quantity 1000
Frequency 16 MHz
Load Capacitance 50 pF
Manufacturer CTS
Operating Supply Voltage 5 V
Packaging Reel
Part # Aliases CB3-3I-16.0000-T
Product Standard Clock Oscillators
Product Category Standard Clock Oscillators
RoHS Details
Series CB3
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Termination Style SMD/SMT

Техническая документация

Datasheet
pdf, 210 КБ
Документация
pdf, 322 КБ