SFH 4725AS, Светодиод

SFH 4725AS, Светодиод
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва
2 150 руб.
1 шт. на сумму 2 150 руб.
Плати частями
от 539 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8032740678
Артикул: SFH 4725AS
Бренд: AMS OSRAM GROUP

Описание

IR OSLON® Black Series LEDs ams OSRAM IR OSLON® Black Series LEDs are compact infrared LEDs with more than one watt of optical power. The small package with an integrated lens allows superior compact arrangements of very high power density. OSRAM Opto Semiconductors IR OSLON® Black Series LEDs feature Nanostack™ chip technology which allows the typical optical power to reach 1070mW at an operating current of 1A. Thanks to its adapted outcoupling lens with a ±45 emission angle, the IR OSLON® delivers 15% more output power than components without a lens. These LEDs can last up to 50.000 hours at high drive currents, including models with a 940nm center of spectral emission and a radiant flux of 935mW at 1A. The IR OSLON® Black Series is perfect for applications like CCTV, machine vision, night vision, or number plate recognition systems.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: 600
If - Forward Current: 1 A
Manufacturer: ams OSRAM
Moisture Sensitive: Yes
Part # Aliases: Q65113A3208 SFH 4725AS Q65112A0782
Product Category: High Power LEDs-Single Colour
Product Type: LED-High Power
Subcategory: LEDs

Техническая документация

Datasheet
pdf, 1685 КБ
Datasheet SFH 4725AS
pdf, 1222 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.