CB3LV-3I-66M6660, Oscillator XO 66.666MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

330 руб.
Кратность заказа 1000 шт.
от 3000 шт.310 руб.
от 5000 шт.291 руб.
1000 шт. на сумму 330 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8032744316
Артикул: CB3LV-3I-66M6660
Бренд: CTS

Описание

Oscillators & Crystals\Oscillators\Smd Crystal Oscillators
Clock Oscillators are the heart of frequency control products. Whether you need a simple reference clock or you are developing a mission critical system, we have the right crystal oscillators to help.

Технические параметры

Frequency Stability ±50ppm
Maximum Operating Supply Voltage 3.6V dc
Maximum Operating Temperature 85°C
Minimum Operating Supply Voltage 3V dc
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Oscillator Type Clock
Output Frequency 66.666MHz
Output Level HCMOS, TTL
Package Type SMD
Width 5mm