CB3LV-3I-74M2500, HCMOS/TTL Clock Oscillator - 74.25 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C ...
330 руб.
Кратность заказа 1000 шт.
1000 шт.
на сумму 330 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Oscillators & Crystals\Oscillators\Smd Crystal Oscillators
CTS, 74.25MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD CB3LV-3I-74M2500
Технические параметры
Brand | CTS Electronic Components |
Duty Cycle - Max | 55% |
Factory Pack Quantity | 1000 |
Frequency | 74.25 MHz |
Frequency Stability | 50 PPM |
Height | 1.7 mm |
Length | 7 mm |
Load Capacitance | 30 pF |
Manufacturer | CTS |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3.3 V |
Output Format | HCMOS, TTL |
Package / Case | 7 mm x 5 mm x 1.7 mm |
Packaging | Reel |
Part # Aliases | CB3LV-3I-74M250000 |
Product | Standard Clock Oscillators |
Product Category | Standard Clock Oscillators |
RoHS | Details |
Series | CB3LV |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Termination Style | SMD/SMT |
Type | Surface Mount Clock Oscillator |
Width | 5 mm |
Техническая документация
Документация
pdf, 289 КБ