636L3I020M48000, SMD Crystal Oscillator 20.48MHz 3.3V 30pF 4-Pin CSMD T/R
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
280 руб.
Кратность заказа 1000 шт.
1000 шт.
на сумму 280 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Oscillators & Crystals\Oscillators\Smd Crystal Oscillators
SMD Crystal Oscillator 20.48MHz 3.3V 30pF 4-Pin CSMD T/R
Технические параметры
Base Resonator | Crystal |
Current - Supply (Disable) (Max) | 10ВµA |
Current - Supply (Max) | 16mA |
Frequency | 20.48MHz |
Frequency Stability | В±50ppm |
Function | Enable/Disable |
Height - Seated (Max) | 0.051"(1.30mm) |
Manufacturer | CTS-Frequency Controls |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Output | HCMOS, TTL |
Package / Case | 4-SMD, No Lead |
Packaging | Cut Tape(CT) |
Part Status | Active |
Ratings | - |
Series | 636 |
Size / Dimension | 0.197" L x 0.126" W(5.00mm x 3.20mm) |
Type | XO(Standard) |
Voltage - Supply | 3.3V |