LAN8740AI-EN, Микросхема
![Фото 1/3 LAN8740AI-EN, Микросхема](https://static.chipdip.ru/lib/239/DOC004239532.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/074/DOC010074758.jpg)
![](https://static.chipdip.ru/lib/473/DOC023473022.jpg)
1 520 руб.
Добавить в корзину 1 шт.
на сумму 1 520 руб.
Плати частями
от 380 руб. × 4 платежа
от 380 руб. × 4 платежа
Описание
PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin SQFN EP Tray
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Ethernet Interface Type | MII/RMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Integrated CDR | Yes |
JTAG Support | No |
Lead Shape | No Lead |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 32 |
PHY Line Side Interface | No |
Pin Count | 32 |
Power Supply Type | Analog|Digital |
PPAP | No |
Standard Package Name | QFN |
Standard Supported | 10BASE-T|100BASE-TX |
Supplier Package | SQFN EP |
Supplier Temperature Grade | Industrial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 3.3 |
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | MDI-X, MII/RMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 1.2 V |
Package / Case: | SQFN-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 180 mW |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | LAN8740A |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 55 mA |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.62 V |
Data Rate | 10 Mbps, 100Mbps |
IC Type | Transceiver IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | SQFN |
Typical Operating Supply Voltage | 1.62 to 3.6 V |
Техническая документация
Datasheet
pdf, 2112 КБ
Datasheet
pdf, 824 КБ
Datasheet
pdf, 840 КБ
Datasheet LAN8740AI-EN
pdf, 1653 КБ