NHD-1.5-128128G, Дисплей: OLED; графический; 1,5"; 128x128; Разм: 33,8x48,35x1,6мм
![NHD-1.5-128128G, Дисплей: OLED; графический; 1,5"; 128x128; Разм: 33,8x48,35x1,6мм](https://static.chipdip.ru/lib/176/DOC038176743.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6 недель
8 590 руб.
от 3 шт. —
7 570 руб.
от 10 шт. —
7 250 руб.
1 шт.
на сумму 8 590 руб.
Плати частями
от 2 149 руб. × 4 платежа
от 2 149 руб. × 4 платежа
Альтернативные предложения1
Описание
Full-Colour OLED Glass Displays
Newhaven Display Full-Colour OLED Glass Displays are designed to provide an array of colour options. These 7 new OLEDs are available in different sizes from 0.6" to 1.69". The small size OLEDs offer 65k colours, while the large size OLEDs offer 262k colours. These glass displays come with a high contrast rate; the 1.69" full-colour display boasts a high contrast rate of 2.000: 1, while the 0.6" to 1.5" glass displays are 10.000: 1.
Newhaven Display Full-Colour OLED Glass Displays are designed to provide an array of colour options. These 7 new OLEDs are available in different sizes from 0.6" to 1.69". The small size OLEDs offer 65k colours, while the large size OLEDs offer 262k colours. These glass displays come with a high contrast rate; the 1.69" full-colour display boasts a high contrast rate of 2.000: 1, while the 0.6" to 1.5" glass displays are 10.000: 1.
Технические параметры
Brand: | Newhaven Display |
Brightness: | 90 cd/m2 |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illumination Colour: | RGB |
Interface Type: | Parallel, SPI |
Manufacturer: | Newhaven Display |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Module Size - W x H x T: | 33.8 mm x 34 mm x 1.6 mm |
Operating Supply Current: | 33.4 mA |
Operating Supply Voltage: | 2.5 V |
Packaging: | Tray |
Product Category: | OLED Displays & Accessories |
Product Type: | OLED Displays |
Product: | OLED Displays |
Resolution: | 128x128 |
Subcategory: | Displays |
Viewing Angle: | 80 deg |
Viewing Area - W x H: | 26.855 mm x 26.864 mm |
Вес, г | 15.01 |
Техническая документация
Datasheet NHD-1.5-128128G
pdf, 1308 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.