SEFRAM7223, 7223 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
![Фото 1/2 SEFRAM7223, 7223 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max](https://static.chipdip.ru/lib/260/DOC047260630.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/018/DOC040018519.jpg)
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
88 480 руб.
1 шт.
на сумму 88 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Test & Measurement\Multimeters & Accessories\Multimeters
The Sefram 7223 is a digital multimeter. It has a simple and intuitive interface to access the various menus and advanced functions.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Battery Type | AA 1.5V x 2 batteries |
Display Type | Digital |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Model Number p | 7223 |
Multimeter Type | Handheld |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000V |
Weight | 250g |
AC voltage measuring accuracy | ±(1%+5 digits) |
AC voltage measuring range | 600mV/1kV |
Bargraph | yes |
Capacitance measuring accuracy | ±(1, 9%+5 digits) |
Capacitance measuring range | 1µF…10mF |
Conform to the norm | CAT III 1000VCAT IV 600VEN 61010 |
Continuity test | acoustic indication, <600Ω |
DC current measuring accuracy | ±(1%+3 digits) |
DC current measuring range | 6A/10A |
DC voltage measuring accuracy | ±(0, 5%+5 digits) |
DC voltage measuring range | 600mV/1kV |
Dimensions (W x H x D) | 76x156x44mm |
Diode test | 1.5V |
Display parameters | (6000) |
Frequency measuring accuracy | ±(0, 1%+2 digits) |
Frequency measuring range | 100Hz…100kHz |
Illumination | yes |
Interface | Bluetooth |
Kind of display used | LCD |
Manufacturer | SEFRAM |
Operating temperature | -10…50°C |
Resistance measuring accuracy | ±(0, 9%+5 digits) |
Resistance measuring range | 600Ω…40MΩ |
Sampling | 3x/s |
Software | available on AppStore, available on Google Play |
Temperature measurement accuracy | ±(1%+20 digits) |
Temperature measuring range | -40…400°C |
True effective value measurement | True RMS |
Type of meter | digital multimeter |
Weight with battery | 250g |
Техническая документация
Datasheet
pdf, 1787 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.