742C163510JP, Res Thick Film Array 51 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
24 руб.
Кратность заказа 4000 шт.
от 8000 шт. —
21 руб.
4000 шт.
на сумму 96 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Resistors\Fixed Resistors\Resistor Networks Arrays
Res Thick Film Array 51 Ohm 5% 1/2W В±200ppm/В°C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD Plastic T/R - Tape and Reel (Alt: 742C163510JP)
Технические параметры
Case Size per Element | 0603 |
Case Style | Molded |
Circuit Designator | ISOL |
Construction | Rectangular |
Failure Rate | Not Required |
Military Standard | Not Required |
Mounting Style | Surface Mount |
No. of Terminals | 16 |
Operating Temp Range | -55C to 125C |
Package / Case | 2506(8 X 0603) |
Package Type | SMD |
Packaging | Tape and Reel |
Power Rating Per Resistor | 0.063(1/16)(W) |
Product Depth (mm) | 1.6(mm) |
Product Height (mm) | 0.53(mm) |
Product Length (mm) | 6.4(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | Thick Film |
Temperature Coefficient | '±200(ppm/°C)' |
Temperature Range @ Derated Power | 70 TO 125 |
Terminal Pitch | 0.8(mm) |
Termination Style | Concave |
Техническая документация
Документация
pdf, 441 КБ