HSMQ-C170, LED; SMD; green; 45?145mcd; 2x1.25x0.8mm; 140°; 3.4?3.9V; 20mA; 78mW

Фото 1/2 HSMQ-C170, LED; SMD; green; 45?145mcd; 2x1.25x0.8mm; 140°; 3.4?3.9V; 20mA; 78mW
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8033070636
Артикул: HSMQ-C170
Бренд: Broadcom Limited

Описание

HSMQ-Cx Surface-Mount ChipLEDs
Broadcom HSMQ-Cx Surface-Mount ChipLEDs are available in a green or orange illumination color with an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. These LEDs enable effective light coupling into secondary optics such as light pipes and light guides. The devices utilize efficient and high-brightness InGaN LED materials for high performance. The series features an industry-standard footprint compatible with automatic machine placement and reflow soldering. Broadcom HSMQ-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity. These include industrial equipment, consumer electronics, and home appliances.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 20 mA
Illumination Color: Green
Lens Color: Colorless
Lens Dimensions: 1.4 mm x 1.25 mm
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Intensity: 145 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0805(2012 metric)
Power Rating: 78 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Green LEDs
Series: HSMx-C170
Subcategory: LEDs
Vf - Forward Voltage: 3.4 V
Viewing Angle: 140 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 527 nm
LED Colours Green
Mounting Type Surface Mount
Number of LEDs 1
Package Type 2012(0805)
Вес, г 0.2

Техническая документация

Datasheet
pdf, 836 КБ
Datasheet
pdf, 832 КБ