C3M0040120K, TO-247-4L SiC MOSFETs ROHS

Фото 1/3 C3M0040120K, TO-247-4L SiC MOSFETs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
585 шт., срок 6-8 недель
2 550 руб.
Кратность заказа 5 шт.
от 50 шт.2 230 руб.
от 150 шт.2 060 руб.
5 шт. на сумму 12 750 руб.
Плати частями
от 3 189 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8033205364
Артикул: C3M0040120K
Бренд: WOLFSPEED

Описание

The Wolfspeed Silicon Carbide Power MOSFET C3MTM MOSFET Technology is in N-Channel Enhancement Mode. The Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs is a range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency.

Технические параметры

Brand: Wolfspeed
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 30
Fall Time: 9 ns
Forward Transconductance - Min: 21 S
Id - Continuous Drain Current: 66 A
Manufacturer: Wolfspeed
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-247-4
Packaging: Tube
Pd - Power Dissipation: 326 W
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET
Qg - Gate Charge: 99 nC
Rds On - Drain-Source Resistance: 40 mOhms
Rise Time: 17 ns
Subcategory: MOSFETs
Technology: SiC
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 13 ns
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Vgs - Gate-Source Voltage: -4 V, +15 V
Vgs th - Gate-Source Threshold Voltage: 3.6 V
Channel Type N
Maximum Continuous Drain Current 66 A
Maximum Drain Source Voltage 1200 V
Mounting Type Through Hole
Package Type TO 247
Pin Count 4
Automotive No
Channel Mode Enhancement
Configuration Single Dual Source
ECCN (US) EAR99
Lead Shape Through Hole
Material SiC
Maximum Continuous Drain Current (A) 66
Maximum Drain Source Resistance (mOhm) 53.5@15V
Maximum Drain Source Voltage (V) 1200
Maximum Gate Source Leakage Current (nA) 250
Maximum Gate Source Voltage (V) 15
Maximum Gate Threshold Voltage (V) 3.6
Maximum IDSS (uA) 50
Maximum Operating Temperature (°C) 175
Maximum Positive Gate Source Voltage (V) 15
Maximum Power Dissipation (mW) 326000
Maximum Pulsed Drain Current @ TC=25°C (A) 223
Minimum Gate Threshold Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Elements per Chip 1
Operating Junction Temperature (°C) -40 to 175
Part Status Active
PCB changed 4
PPAP No
Process Technology C3M
Product Category Power MOSFET
Standard Package Name TO
Supplier Package TO-247
Supplier Temperature Grade Industrial
Tab Tab
Typical Diode Forward Voltage (V) 5.5
Typical Drain Source Resistance @ 25°C (mOhm) 40@15V
Typical Fall Time (ns) 9
Typical Gate Charge @ Vgs (nC) 99@15V
Typical Gate Plateau Voltage (V) 7
Typical Gate Threshold Voltage (V) 2.7
Typical Gate to Drain Charge (nC) 28
Typical Gate to Source Charge (nC) 34
Typical Input Capacitance @ Vds (pF) 2900@1000V
Typical Output Capacitance (pF) 103
Typical Reverse Recovery Charge (nC) 850
Typical Reverse Recovery Time (ns) 33
Typical Reverse Transfer Capacitance @ Vds (pF) 5@1000V
Typical Rise Time (ns) 17
Typical Turn-Off Delay Time (ns) 23
Typical Turn-On Delay Time (ns) 13

Техническая документация

Datasheet
pdf, 1013 КБ
Datasheet
pdf, 879 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.