C3D12065A, 650V 1.8V@12A 35A TO-220-2 SiC Diodes ROHS

Фото 1/2 C3D12065A, 650V 1.8V@12A 35A TO-220-2 SiC Diodes ROHS
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-8 недель
550 руб.
Кратность заказа 5 шт.
5 шт. на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8033209433
Артикул: C3D12065A
Бренд: WOLFSPEED

Описание

650V Z-Rec Rectifier Diodes

Wolfspeed 650V Z-Rec Rectifier Diodes are Silicon Carbide (SiC) Schottky devices featuring zero reverse recovery current and zero reverse recovery voltage. These diodes provide fast switching with virtually no switching losses. This is accomplished by high-frequency operation and temperature-independent switching behavior. These Wolfspeed devices also offer the ability to parallel devices without thermal runaway, reducing heat sink requirements. Unipolar Z-Rec SiC Schottky Diodes can replace bipolar rectifiers and are ideal for use in switch-mode power supplies, power factor correction, and motor drives. These 650V Rectifier Diodes are offered in 12A (C3D12065) and 16A (C3D16065A) versions and come in TO-220-2 packages.

Технические параметры

Brand: Wolfspeed
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 35 A
Ifsm - Forward Surge Current: 104 A
Ir - Reverse Current: 15 uA
Manufacturer: Wolfspeed
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Pd - Power Dissipation: 143 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Subcategory: Diodes & Rectifiers
Technology: SiC
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 650 V
Vrrm - Repetitive Reverse Voltage: 650 V
Average Rectified Current (Io) 35A
Forward Voltage (Vf@If) 1.8V@12A
Reverse Leakage Current (Ir) 74uA@650V
Reverse Voltage (Vr) 650V

Техническая документация

Wolfspeed C3D12065A
pdf, 1659 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.