1991820000/A3C 6
![1991820000/A3C 6](https://static.chipdip.ru/lib/684/DOC018684270.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
307 шт., срок 6-8 недель
340 руб.
1 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
A3C Terminal Blocks
Weidmuller A3C Terminal Blocks offer a spring connection with PUSH IN technology. The innovative PUSH IN technology reduces the amount of time spent on wiring. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
Weidmuller A3C Terminal Blocks offer a spring connection with PUSH IN technology. The innovative PUSH IN technology reduces the amount of time spent on wiring. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
Технические параметры
Brand: | Weidmuller |
Color: | Beige |
Connection Method: | Push-In |
Current Rating: | 41 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Weidmuller |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | DIN Rail |
Number of Positions: | 3 Position |
Packaging: | Bulk |
Product Category: | DIN Rail Terminal Blocks |
Product Type: | DIN Rail Terminal Blocks |
Series: | A3C |
Subcategory: | Terminal Blocks |
Type: | Feed Through |
Voltage Rating: | 800 V |
Wire Gauge Max: | 8 AWG |
Wire Gauge Min: | 22 AWG |
Техническая документация
Datasheet
pdf, 323 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.