HCPL-354-000E, OPTOISO 3.75KV TRANS 4MINIFLAT

Фото 1/3 HCPL-354-000E, OPTOISO 3.75KV TRANS 4MINIFLAT
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.120 руб.
2 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8033240394
Артикул: HCPL-354-000E
Бренд: Broadcom Limited

Описание

OPTOCOUPLER, TRANSISTOR, 3.75KV, SOP-4; No. of Channels:1 Channel; Optocoupler Case Style:SOP; No. of Pins:4Pins; Forward Current If Max:50mA; Isolation Voltage:3.75kV; CTR Min:20%; Collector Emitter Voltage V(br)ceo:35V; Product Range:-; SVHC:No SVHC (12-Jan-2017); No. of Channels:1Channels

Технические параметры

Brand Broadcom/Avago
Configuration 1 Channel
Current Transfer Ratio 400%
Factory Pack Quantity 3000
Fall Time 18 us
Height 2 mm
If - Forward Current 50 mA
Isolation Voltage 3750 Vrms
Length 3.6 mm
Manufacturer Broadcom Limited
Maximum Collector Current 50 mA
Maximum Collector Emitter Saturation Voltage 0.2 V
Maximum Collector Emitter Voltage 35 V
Maximum Operating Temperature +100 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Output Type NPN Phototransistor
Package / Case SMD-4
Packaging Reel
Pd - Power Dissipation 170 mW
Product Category Transistor Output Optocouplers
Rise Time 18 us
RoHS Details
Vf - Forward Voltage 1.4 V
Width 4.4 mm
Brand: Broadcom/Avago
Configuration: 1 Channel
Current Transfer Ratio: 20%
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 18 us
If - Forward Current: 50 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 200 mV
Maximum Collector Emitter Voltage: 35 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package / Case: SMD-4
Pd - Power Dissipation: 170 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 18 us
Series: HCPL-354
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V

Техническая документация

Datasheet HCPL-354-000E
pdf, 309 КБ