HSMG-C150, 20mA 15mcd -40~+85 572nm Green-yellow 170 65mW 2.2V 1206 Light Emitting Diodes LED ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 руб.
Кратность заказа 5 шт.
от 50 шт. —
72 руб.
5 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The HSMx-C150 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the industry standard 3.
Технические параметры
корпус | 1206 |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
Lens Color: | Colorless |
Lens Dimensions: | 2 mm x 1.6 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Intensity: | 15 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 1206(3216 metric) |
Power Rating: | 65 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.2 V |
Viewing Angle: | 170 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 572 nm |
Dominant Wavelength | 572 nm |
Forward Voltage | 2.2 V |
LED Colours | Green |
Lens Colour | Clear |
Lens Shape | Rectangle |
Luminous Intensity | 15 mcd |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 3216(1206) |
Viewing Angle | 170 ° |