HCPL-2430-000E, 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS

HCPL-2430-000E, 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
Кратность заказа 5 шт.
5 шт. на сумму 6 300 руб.
Плати частями
от 1 575 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8033260734
Артикул: HCPL-2430-000E
Бренд: Broadcom Limited

Описание

OPTOCOUPLER, DUAL, LOGIC O/P; No. of Channels:2 Channel; Isolation Voltage:3.75kV; Data Rate:40Mbaud; Optocoupler Case Style:DIP; No. of Pins:8Pins; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CSA, IEC; Baud Rate:40000000; CMR:1000V/Вµs; Fall Time tf:33ns; Input Current:8mA; No. of Channels:2Channels; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +85В°C; Optocoupler Output Type:Logic Gate; Optocoupler Type:Logic Gate Output; Output Enable:3 State; Output Voltage:18V; Rise Time:30ns

Технические параметры

Brand: Broadcom/Avago
Data Rate: 40 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 10 ns
If - Forward Current: 1 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Output Current: 25 mA
Output Type: Open Collector
Package / Case: PDIP-8
Packaging: Tube
Pd - Power Dissipation: 350 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 20 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 2 V
Brand Broadcom/Avago
Data Rate 40 Mbps
Factory Pack Quantity 50
Fall Time 10 ns
Height 3.56 mm
If - Forward Current 1 mA
Isolation Voltage 3750 Vrms
Length 9.65 mm
Manufacturer Broadcom Limited
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Number of Channels 2 Channel
Output Current 25 mA
Output Type Open Collector
Package / Case PDIP-8
Packaging Tube
Pd - Power Dissipation 350 mW
Product Category High Speed Optocouplers
Rise Time 20 ns
RoHS Details
Vf - Forward Voltage 1.3 V
Vr - Reverse Voltage 2 V
Width 6.35 mm

Техническая документация

Datasheet
pdf, 364 КБ