PE42820B-X, IC RF SWITCH SPDT 2.7GHZ 32QFN

PE42820B-X, IC RF SWITCH SPDT 2.7GHZ 32QFN
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 6-8 недель
3 710 руб.
от 101 шт.3 040 руб.
1 шт. на сумму 3 710 руб.
Плати частями
от 929 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8033263492
Артикул: PE42820B-X
Бренд: PSemi

Описание

UltraCMOS® RF Switches pSemi UltraCMOS® RF Switches are HaRP™ technology devices designed for various switching applications, including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C. These devices integrate onboard CMOS control logic with a low-voltage CMOS-compatible control interface and typically require no external components. HaRP technology enhancements deliver high linearity and exceptional harmonics performance. This innovative feature of the UltraCMOS process provides performance superior to GaAs with the economy and integration of conventional CMOS.

Технические параметры

Brand: pSemi
Factory Pack Quantity: 500
Insertion Loss: 0.7 dB
Manufacturer: pSemi
Maximum Frequency: 2.7 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 30 MHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Off Isolation - Typ: 24 dB
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SPDT
Technology: Si

Техническая документация

Datasheet PE42820B-X
pdf, 828 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.